Part Details for LD031A560FAB9A by Kyocera AVX Components
Overview of LD031A560FAB9A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A560FAB9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD031A560FAB9A-ND
|
DigiKey | CAP CER 56PF 100V C0G/NP0 0603 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LD031A560FAB9A
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 1% SMD 0603 125°C Bulk - Bulk (Alt: LD031A560FAB9A) RoHS: Not Compliant Min Qty: 3847 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LD031A560FAB9A
LD031A560FAB9A CAD Models
LD031A560FAB9A Part Data Attributes
|
LD031A560FAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A560FAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A560FAB9A
This table gives cross-reference parts and alternative options found for LD031A560FAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A560FAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN101-560FG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A560FAB9A vs C0603HQN101-560FG6P |
101R14N560FV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD031A560FAB9A vs 101R14N560FV4T |
06031U560F4T2A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603 | Kyocera AVX Components | LD031A560FAB9A vs 06031U560F4T2A |
06031U560F4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603 | Kyocera AVX Components | LD031A560FAB9A vs 06031U560F4T4A |
0603N560F101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A560FAB9A vs 0603N560F101VHT |
06031A560FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A560FAB9A vs 06031A560FA79A |
C0603HQN101-560FGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A560FAB9A vs C0603HQN101-560FGP |
C0603HQN101-560FN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A560FAB9A vs C0603HQN101-560FN6E |
0603N560F101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A560FAB9A vs 0603N560F101VT |
0603N560F101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A560FAB9A vs 0603N560F101ST |