Part Details for LD031C271FAB7A by Kyocera AVX Components
Overview of LD031C271FAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031C271FAB7A
LD031C271FAB7A CAD Models
LD031C271FAB7A Part Data Attributes
|
LD031C271FAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031C271FAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031C271FAB7A
This table gives cross-reference parts and alternative options found for LD031C271FAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C271FAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603C271F1PT4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0603, | Mijo Technology | LD031C271FAB7A vs 0603C271F1PT4 |
BC031C271FZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZT6AA3 |
BC031C271FZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZT6SA2 |
BC031C271FZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZJ9AA0 |
BC031C271FZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZB1SA1 |
BC031C271FZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZB9AA2 |
BC031C271FZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZB3SA3 |
BC031C271FZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZT3SA1 |
BC031C271FZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZT9SA3 |
BC031C271FZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271FAB7A vs BC031C271FZJ6SA2 |