Part Details for LD031C271KAB4A by Kyocera AVX Components
Overview of LD031C271KAB4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031C271KAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0686
|
Newark | Capacitor Ceramic 270Pf, 100V, X7R, 10%, 0603, Capacitance:270Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2Rohs Compliant: No |Kyocera Avx LD031C271KAB4A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
LD031C271KAB4A-ND
|
DigiKey | CAP CER 270PF 100V X7R 0603 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
LD031C271KAB4A
|
Avnet Americas | Cap Ceramic 270pF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031C271KAB4A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 / $0.1531 | Buy Now |
DISTI #
581-LD031C271KAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 270pF X7R 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.1160 / $0.1230 | Order Now |
Part Details for LD031C271KAB4A
LD031C271KAB4A CAD Models
LD031C271KAB4A Part Data Attributes:
|
LD031C271KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031C271KAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031C271KAB4A
This table gives cross-reference parts and alternative options found for LD031C271KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C271KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C271KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271KAB4A vs 06031C271KA79A |
101R14W271KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD031C271KAB4A vs 101R14W271KV6U |
0603B271K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031C271KAB4A vs 0603B271K101CT |
06031C271K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271KAB4A vs 06031C271K4T4A |
0603B271K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031C271KAB4A vs 0603B271K101C |
06031C271KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271KAB4A vs 06031C271KA77A |
LD031C271KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271KAB4A vs LD031C271KAB9A |
101R14W271KV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD031C271KAB4A vs 101R14W271KV6E |
06031C271KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C271KAB4A vs 06031C271KAT3A |
VJ0603Y271KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | LD031C271KAB4A vs VJ0603Y271KXBCW1BC |