Part Details for LD033C821GAB7A by Kyocera AVX Components
Overview of LD033C821GAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD033C821GAB7A
LD033C821GAB7A CAD Models
LD033C821GAB7A Part Data Attributes
|
LD033C821GAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033C821GAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033C821GAB7A
This table gives cross-reference parts and alternative options found for LD033C821GAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033C821GAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C821GZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZT9AA1 |
BC033C821GZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZT3SA0 |
0603C821G3PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Mijo Technology | LD033C821GAB7A vs 0603C821G3PB |
BC033C821GZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZB9SA2 |
BC033C821GZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZB3AA2 |
BC033C821GZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZT9AA0 |
BC033C821GZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZJ3SA1 |
BC033C821GZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZJ6SA3 |
BC033C821GZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZT3AA3 |
BC033C821GZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C821GAB7A vs BC033C821GZT1SA1 |