Part Details for LD03YC561KAB2A by Kyocera AVX Components
Overview of LD03YC561KAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD03YC561KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8139
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD03YC561KAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
478-LD03YC561KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
LD03YC561KAB2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD03YC561KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 | Buy Now |
DISTI #
581-LD03YC561KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 560pF X7R 0603 1 0% Tol RoHS: Not Compliant | 0 |
|
$0.1240 / $0.1280 | Order Now |
Part Details for LD03YC561KAB2A
LD03YC561KAB2A CAD Models
LD03YC561KAB2A Part Data Attributes
|
LD03YC561KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YC561KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD03YC561KAB2A
This table gives cross-reference parts and alternative options found for LD03YC561KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YC561KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC03YC561KZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC561KAB2A vs BC03YC561KZT3AA0 |
0603B561K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD03YC561KAB2A vs 0603B561K160C |
C0603X7R160-561KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | VENKEL LTD | LD03YC561KAB2A vs C0603X7R160-561KPB6P |
BC03YC561KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC561KAB2A vs BC03YC561KZT3AA3 |
BC03YC561KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC561KAB2A vs BC03YC561KZT1AA1 |
0603B561K160YH-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | LD03YC561KAB2A vs 0603B561K160YH-HS |
0603Y561KJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00056uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | LD03YC561KAB2A vs 0603Y561KJXV |
0603B561K160CHT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | LD03YC561KAB2A vs 0603B561K160CHT |
0603YC561K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD03YC561KAB2A vs 0603YC561K4T2A |
VJ0603Y561KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | LD03YC561KAB2A vs VJ0603Y561KXJPW1BC |