Part Details for LD051A5R6DAB9A by Kyocera AVX Components
Overview of LD051A5R6DAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD051A5R6DAB9A
LD051A5R6DAB9A CAD Models
LD051A5R6DAB9A Part Data Attributes:
|
LD051A5R6DAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A5R6DAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A5R6DAB9A
This table gives cross-reference parts and alternative options found for LD051A5R6DAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A5R6DAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0805N5R6D101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | LD051A5R6DAB9A vs RF0805N5R6D101CT |
GUQ21CG5R6D100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | LD051A5R6DAB9A vs GUQ21CG5R6D100NT |
RF0805N5R6D101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | LD051A5R6DAB9A vs RF0805N5R6D101CG |
KGM21BCG2A5R6DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A5R6DAB9A vs KGM21BCG2A5R6DT |
GUQ21CG5R6D100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | LD051A5R6DAB9A vs GUQ21CG5R6D100NTD |
LD051A5R6DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A5R6DAB9A vs LD051A5R6DAX4A |
08051A5R6DA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A5R6DAB9A vs 08051A5R6DA77A |