Part Details for LD051A820JAB9A by Kyocera AVX Components
Overview of LD051A820JAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD051A820JAB9A
LD051A820JAB9A CAD Models
LD051A820JAB9A Part Data Attributes
|
LD051A820JAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A820JAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A820JAB9A
This table gives cross-reference parts and alternative options found for LD051A820JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A820JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C820JCCANNO | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, | Samsung Electro-Mechanics | LD051A820JAB9A vs CL21C820JCCANNO |
LD051A820JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A820JAB9A vs LD051A820JAX4A |
BC051A820JZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A820JAB9A vs BC051A820JZB1SA2 |
BC051A820JZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A820JAB9A vs BC051A820JZB1AA1 |
BC051A820JZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A820JAB9A vs BC051A820JZB6AA1 |
C0805N820J101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 0805, | Holy Stone Enterprise Co Ltd | LD051A820JAB9A vs C0805N820J101BX |
CL21C820JCCNNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | LD051A820JAB9A vs CL21C820JCCNNNL |
BC051A820JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A820JAB9A vs BC051A820JZJ9AA0 |
08051A820J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD051A820JAB9A vs 08051A820J4U2A |
CL21C820JCCNNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | LD051A820JAB9A vs CL21C820JCCNNNP |