Part Details for LD051C104JAX9A by Kyocera AVX Components
Results Overview of LD051C104JAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD051C104JAX9A Information
LD051C104JAX9A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: LD051C104JAX9A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD051C104JAX9A
LD051C104JAX9A Part Data Attributes
|
|
LD051C104JAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051C104JAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.4 Mm | |
| JESD-609 Code | e0 | |
| Length | 2.01 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for LD051C104JAX9A
This table gives cross-reference parts and alternative options found for LD051C104JAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051C104JAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 08051C104J4T4A | Kyocera AVX Components | $0.0585 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs 08051C104J4T4A |
| C0805X7R101-104JG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs C0805X7R101-104JG6B |
| KAM21KR72A104JL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs KAM21KR72A104JL |
| GMT21X7R104J100XT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs GMT21X7R104J100XT10 |
| FS051C104JAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs FS051C104JAX2A |
| LD051C104JAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs LD051C104JAB9A |
| ESD51C104J4Z4A24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs ESD51C104J4Z4A24 |
| FS051C104JQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs FS051C104JQZ4A |
| 08051C104JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs 08051C104JA72A |
| ESD51C104J4Z2A24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 | LD051C104JAX9A vs ESD51C104J4Z2A24 |