Part Details for LD055D104GAB9A by Kyocera AVX Components
Overview of LD055D104GAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD055D104GAB9A
LD055D104GAB9A CAD Models
LD055D104GAB9A Part Data Attributes
|
LD055D104GAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055D104GAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055D104GAB9A
This table gives cross-reference parts and alternative options found for LD055D104GAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055D104GAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055D104GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055D104GAB9A vs LD055D104GAB4A |
AU055D104GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GA79A |
AU055D104GA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GA74A |
AU055D104GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GAG9A |
AU055D104GA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GA72A |
AU055D104GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GAG2A |
LD055D104GAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055D104GAB9A vs LD055D104GAB7A |
AU055D104GAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | LD055D104GAB9A vs AU055D104GAG4A |