Part Details for LD05AC152MAB4A by Kyocera AVX Components
Overview of LD05AC152MAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for LD05AC152MAB4A
LD05AC152MAB4A CAD Models
LD05AC152MAB4A Part Data Attributes
|
LD05AC152MAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD05AC152MAB4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD05AC152MAB4A
This table gives cross-reference parts and alternative options found for LD05AC152MAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05AC152MAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05AC152M4B2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152M4B2A |
LD05AC152MAX2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152MAX2A |
LD05AC152M4X2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152M4X2A |
LD05AC152M4B4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152M4B4A |
LD05AC152MAX4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152MAX4A |
LD05AC152M4X4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD05AC152MAB4A vs LD05AC152M4X4A |