Part Details for LD05AC241MAX3A by Kyocera AVX Components
Overview of LD05AC241MAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD05AC241MAX3A
LD05AC241MAX3A CAD Models
LD05AC241MAX3A Part Data Attributes
|
LD05AC241MAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD05AC241MAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD05AC241MAX3A
This table gives cross-reference parts and alternative options found for LD05AC241MAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05AC241MAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC241MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC241MAX3A vs 0805AC241MAX3A |
LD05AC241MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Kyocera AVX Components | LD05AC241MAX3A vs LD05AC241MAX9A |
0805AC241MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD05AC241MAX3A vs 0805AC241MAZ9A |
0805H1K00241MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Knowles Capacitors | LD05AC241MAX3A vs 0805H1K00241MXR |
0805AC241MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00024uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | LD05AC241MAX3A vs 0805AC241MAX9A |
LD05AC241MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC241MAX3A vs LD05AC241MAB1A |
0805F1K00241MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Knowles Capacitors | LD05AC241MAX3A vs 0805F1K00241MXR |
0805Y1K00241MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 0805, | Knowles Capacitors | LD05AC241MAX3A vs 0805Y1K00241MXR |
0805AC241MA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD05AC241MAX3A vs 0805AC241MA19A |
LD05AC241MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC241MAX3A vs LD05AC241MAB9A |