Datasheets
packagee
LD1085CDT-R by: STMicroelectronics

Adjustable Positive LDO Regulator, 1.213V Min, 1.288V Max, 1.5V Dropout, BIPolar, PSSO2

Part Details for LD1085CDT-R by STMicroelectronics

Results Overview of LD1085CDT-R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LD1085CDT-R Information

LD1085CDT-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LD1085CDT-R

Part # Distributor Description Stock Price Buy
DISTI # 497-3418-2-ND
DigiKey IC REG LINEAR POS ADJ 3A DPAK Min Qty: 2500 Container: Tape & Reel 0
Tape & Reel
  • 2,500 $0.4808
  • 5,000 $0.4691
  • 7,500 $0.4632
  • 12,500 $0.4567
  • 17,500 $0.4529
$0.4529 / $0.4808 Buy Now
Bristol Electronics LDO Regulator Pos 1.25V to 28V 3A 3-Pin(2+Tab) DPAK T/R 150
RFQ
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.213V MIN, 1.288V MAX, 1.5V DROPOUT, BIPOLAR, PSSO2 120
  • 1 $9.3750
  • 12 $6.2500
  • 41 $5.7813
$5.7813 / $9.3750 Buy Now
Vyrian Adjustable Positive LDO Regulator, 1.213V Min, 1.288V Max, 1.5V Dropout, BIPolar, PSSO2 3995
RFQ

US Tariff Estimator: LD1085CDT-R by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LD1085CDT-R
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LD1085CDT-R CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LD1085CDT-R Part Data Attributes

LD1085CDT-R STMicroelectronics
Buy Now Datasheet
Compare Parts:
LD1085CDT-R STMicroelectronics Adjustable Positive LDO Regulator, 1.213V Min, 1.288V Max, 1.5V Dropout, BIPolar, PSSO2
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TO-252
Package Description Rohs Compliant, Dpak-3
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Date Of Intro 1980-01-04
Adjustability Adjustable
Dropout Voltage1-Max 1.5 V
Dropout Voltage1-Nom 1.3 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.5 Mm
Line Regulation-Max (%/V) 0.014
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.288 V
Output Voltage1-Min 1.213 V
Package Body Material Plastic/Epoxy
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Adjustable Positive Single Output Ldo Regulator
Seated Height-Max 2.4 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 2.28 Mm
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 Mm

Alternate Parts for LD1085CDT-R

This table gives cross-reference parts and alternative options found for LD1085CDT-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085CDT-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LD1085DT-R STMicroelectronics Check for Price Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.5V Dropout, BIPolar, PSSO2 LD1085CDT-R vs LD1085DT-R
Part Number Manufacturer Composite Price Description Compare
LM1117S-ADJ/NOPB Texas Instruments $0.7971 Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.3V Dropout, BIPolar, PSSO3 LD1085CDT-R vs LM1117S-ADJ/NOPB
CS-5207A-1T3 Cherry Semiconductor Corporation Check for Price Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3 LD1085CDT-R vs CS-5207A-1T3
LX8585-00CDDT Microsemi Corporation (now Microchip) Check for Price Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.4V Dropout, PSSO3 LD1085CDT-R vs LX8585-00CDDT
REG1117TR Texas Instruments Check for Price Adjustable Positive LDO Regulator, 1.225V Min, 1.28V Max, 1.2V Dropout, BIPolar, PDSO4 LD1085CDT-R vs REG1117TR
AS2830AT Calogic Inc Check for Price Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO2 LD1085CDT-R vs AS2830AT
FAN1585AT Fairchild Semiconductor Corporation Check for Price Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSFM3 LD1085CDT-R vs FAN1585AT
IRU1050CM International Rectifier Check for Price Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PSSO2 LD1085CDT-R vs IRU1050CM
CLM2815AU Calogic Inc Check for Price Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3 LD1085CDT-R vs CLM2815AU
SPX1584AU-L Sipex Corporation Check for Price Adjustable Positive LDO Regulator, 1.2V Dropout, PSFM3 LD1085CDT-R vs SPX1584AU-L
LX8386A-00CP Microsemi Corporation (now Microchip) Check for Price Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3 LD1085CDT-R vs LX8386A-00CP
equivalents icon

LD1085CDT-R Related Parts

LD1085CDT-R Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1085CDT-R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1085CDT-R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1085CDT-R would you like to use for your alert(s)?
  • Please alert me when LD1085CDT-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1085CDT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1085CDT-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1085CDT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1085CDT-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1085CDT-R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: