-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A low drop positive voltage regulator: adjustable and fixed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6614
|
Newark | Ldo, Fixed, 1.8V, 3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:4.25V, Input Voltage Max:30V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1085D2M18R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4051 |
|
$1.2100 / $1.9900 | Buy Now |
DISTI #
497-LD1085D2M18RCT-ND
|
DigiKey | IC REG LINEAR 1.8V 3A D2PAK-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9884 In Stock |
|
$0.8319 / $1.9800 | Buy Now |
DISTI #
LD1085D2M18R
|
Avnet Americas | LDO Regulator Pos 1.8V 3A 4-Pin(3+Tab) D2PAK/A T/R - Tape and Reel (Alt: LD1085D2M18R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8617 | Buy Now |
DISTI #
511-LD1085D2M18-TR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 3.0A Positive RoHS: Compliant | 1772 |
|
$0.8310 / $1.9800 | Buy Now |
|
STMicroelectronics | 3 A low drop positive voltage regulator: adjustable and fixed RoHS: Compliant Min Qty: 1 | 1772 |
|
$1.1600 / $1.9400 | Buy Now |
|
Future Electronics | LD1085 Series 1.8 V 3 A Low Drop Positive Voltage Regulator - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 982Cut Tape/Mini-Reel |
|
$0.8150 / $1.1100 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Quest Components | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3 | 967 |
|
$0.7030 / $1.5283 | Buy Now |
|
Quest Components | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3 | 452 |
|
$1.1309 / $2.4452 | Buy Now |
DISTI #
LD1085D2M18R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 3A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$0.7200 / $1.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1085D2M18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085D2M18R
STMicroelectronics
3 A low drop positive voltage regulator: adjustable and fixed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK/A-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for LD1085D2M18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085D2M18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1086D2M18R | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | LD1085D2M18R vs LD1086D2M18R |
SC1566IM-2.5T | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1085D2M18R vs SC1566IM-2.5T |
LD1085D2T18TR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | STMicroelectronics | LD1085D2M18R vs LD1085D2T18TR |
SC1566IM-1.8.TRT | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1085D2M18R vs SC1566IM-1.8.TRT |
LD1585CD2M18 | 1.8V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | LD1085D2M18R vs LD1585CD2M18 |
FAN1117AT18 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LD1085D2M18R vs FAN1117AT18 |
LD1117ADT18TR | Low drop fixed and adjustable positive voltage regulators | STMicroelectronics | LD1085D2M18R vs LD1117ADT18TR |
SC1566IT-1.8T | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | Semtech Corporation | LD1085D2M18R vs SC1566IT-1.8T |
KD1084AD2T18 | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | STMicroelectronics | LD1085D2M18R vs KD1084AD2T18 |
SC1566IM-2.5.TR | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1085D2M18R vs SC1566IM-2.5.TR |