Part Details for LD1085V18 by STMicroelectronics
Results Overview of LD1085V18 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1085V18 Information
LD1085V18 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD1085V18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Regulators | 6554 |
|
RFQ |
US Tariff Estimator: LD1085V18 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD1085V18
LD1085V18 Part Data Attributes
|
|
LD1085V18
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085V18
STMicroelectronics
Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Lead Free, To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.5 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 3.4 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.004% | |
| Load Regulation-Max | 0.02% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 19.35 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.5 Mm |
Alternate Parts for LD1085V18
This table gives cross-reference parts and alternative options found for LD1085V18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085V18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APE1117AH-18-HF | Advanced Power Electronics Corp | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, PSSO2 | LD1085V18 vs APE1117AH-18-HF |
| SC1566IM-2.5TRT | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3 | LD1085V18 vs SC1566IM-2.5TRT |
| AZ1085T-1.8E1 | Diodes-BCD | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar | LD1085V18 vs AZ1085T-1.8E1 |
| KD1084ADT18R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO2 | LD1085V18 vs KD1084ADT18R |
| KD1084D2T18R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO2 | LD1085V18 vs KD1084D2T18R |
| KD1084D2M18R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO3 | LD1085V18 vs KD1084D2M18R |
| LD29300D2M18 | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO3 | LD1085V18 vs LD29300D2M18 |
| FAN1117AT18 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSFM3 | LD1085V18 vs FAN1117AT18 |
| LD1084D2T18 | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO2 | LD1085V18 vs LD1084D2T18 |
| LM1086ISX-1.8 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, PSSO3 | LD1085V18 vs LM1086ISX-1.8 |
LD1085V18 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LD1085V18 is 30V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
-
The LD1085V18 requires a minimum load current of 5mA to regulate properly. If the load current is less than 5mA, the output voltage may not be regulated accurately.
-
The LD1085V18 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To protect the LD1085V18 from input voltage surges and spikes, use a TVS (Transient Voltage Suppressor) diode or a varistor in parallel with the input capacitor to clamp the input voltage.