Part Details for LD1117D50C by STMicroelectronics
Overview of LD1117D50C by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD1117D50C
LD1117D50C CAD Models
LD1117D50C Part Data Attributes
|
LD1117D50C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117D50C
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for LD1117D50C
This table gives cross-reference parts and alternative options found for LD1117D50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117D50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117D50TR | 5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8 | STMicroelectronics | LD1117D50C vs LD1117D50TR |
MC33269DT-5.0R2 | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LD1117D50C vs MC33269DT-5.0R2 |
MC33269D-5 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LD1117D50C vs MC33269D-5 |
MC33269DTRK-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LD1117D50C vs MC33269DTRK-5.0G |
MC33269DT-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LD1117D50C vs MC33269DT-5.0G |
MC33269DT-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LD1117D50C vs MC33269DT-5.0RK |
MC33269DR2-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | LD1117D50C vs MC33269DR2-5.0G |
NCV33269DT-5.0G | Linear Voltage Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | LD1117D50C vs NCV33269DT-5.0G |
NCV33269DTRK-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | LD1117D50C vs NCV33269DTRK-5.0 |
MC33269DTRK-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | LD1117D50C vs MC33269DTRK-5.0 |