Datasheets
packagee
LD1117DT25C by: STMicroelectronics

Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2

Part Details for LD1117DT25C by STMicroelectronics

Results Overview of LD1117DT25C by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LD1117DT25C Information

LD1117DT25C by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LD1117DT25C

Part # Distributor Description Stock Price Buy
Quest Components FIXED POSITIVE LDO REGULATOR, 2.5V, 1.2V DROPOUT, BIPOLAR, PSSO2 181
  • 1 $0.9080
  • 15 $0.4086
  • 123 $0.2724
$0.2724 / $0.9080 Buy Now

US Tariff Estimator: LD1117DT25C by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LD1117DT25C
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LD1117DT25C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD1117DT25C Part Data Attributes

LD1117DT25C STMicroelectronics
Buy Now Datasheet
Compare Parts:
LD1117DT25C STMicroelectronics Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TO-252
Package Description Dpak-3
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 1.2 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 15 V
Input Voltage-Max 10 V
Input Voltage-Min 3.9 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.5 Mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.3 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material Plastic/Epoxy
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 2.63 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 2.28 Mm
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4%
Width 6.1 Mm

Alternate Parts for LD1117DT25C

This table gives cross-reference parts and alternative options found for LD1117DT25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DT25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LD1117DT25CTR STMicroelectronics $0.2433 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2 LD1117DT25C vs LD1117DT25CTR
Part Number Manufacturer Composite Price Description Compare
LT1117CM-2.85#PBF Linear Technology Check for Price Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3 LD1117DT25C vs LT1117CM-2.85#PBF
LM1117DTX-2.85/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PSSO2 LD1117DT25C vs LM1117DTX-2.85/NOPB
NCP1117DT285 onsemi Check for Price Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO2 LD1117DT25C vs NCP1117DT285
EZ1117CM-2.85TRT Semtech Corporation Check for Price Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, PSSO3 LD1117DT25C vs EZ1117CM-2.85TRT
NCP1117DT25RK onsemi Check for Price Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2 LD1117DT25C vs NCP1117DT25RK
LT1117CM-2.85 Linear Technology Check for Price Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3 LD1117DT25C vs LT1117CM-2.85
EZ1117ACM-2.5 Semtech Corporation Check for Price Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3 LD1117DT25C vs EZ1117ACM-2.5
SPX1117R-2-5/TR Exar Corporation Check for Price Fixed Positive LDO Regulator, 1.2V Dropout, PSSO2 LD1117DT25C vs SPX1117R-2-5/TR
EZ1117ACM-2.85 Semtech Corporation Check for Price Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PSSO3 LD1117DT25C vs EZ1117ACM-2.85
NCP1117DT285RKG onsemi Check for Price Fixed Positive LDO Regulator LD1117DT25C vs NCP1117DT285RKG
equivalents icon

LD1117DT25C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117DT25C by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117DT25C by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1117DT25C would you like to use for your alert(s)?
  • Please alert me when LD1117DT25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1117DT25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117DT25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1117DT25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117DT25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117DT25C by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: