| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD216A | AMD | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar | LD112 vs LD216A |
| LD301 | AMD | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | LD112 vs LD301 |
| LD316A | AMD | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar | LD112 vs LD316A |
| RH101ADICE | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar | LD112 vs RH101ADICE |
| LD108A | AMD | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar | LD112 vs LD108A |
| LD308 | AMD | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | LD112 vs LD308 |
Part Details for LD112 by AMD
Results Overview of LD112 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD112 Information
LD112 by AMD is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LD112 by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD112 Part Data Attributes
|
|
LD112
AMD
Buy Now
Datasheet
|
Compare Parts:
LD112
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.062 X 0.072 Inch, Die-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-XUUC-N8 | |
| Low-Offset | No | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LD112
This table gives cross-reference parts and alternative options found for LD112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.