Part Details for LD1585CD2M-R by STMicroelectronics
Results Overview of LD1585CD2M-R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1585CD2M-R Information
LD1585CD2M-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD1585CD2M-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3460-2-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A D2PAK-3 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8683 / $0.9369 | Buy Now |
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | 6068 |
|
RFQ |
US Tariff Estimator: LD1585CD2M-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD1585CD2M-R
LD1585CD2M-R Part Data Attributes
|
|
LD1585CD2M-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1585CD2M-R
STMicroelectronics
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Lead Free, D2pak/A-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.4 V | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input-Output Voltage Differential-Max | 25 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PSSO-G3 | |
| Length | 10.2 Mm | |
| Line Regulation-Max (%/V) | 0.016 | |
| Load Regulation-Max(%) | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 1.275 V | |
| Output Voltage1-Min | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.83 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 9.15 Mm |