Part Details for LD29150P2T33R by STMicroelectronics
Overview of LD29150P2T33R by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD29150P2T33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD29150P2T33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LD29150P2T33R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$0.9214 / $2.4570 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.7V DROPOUT, BIPOLAR, PSSO4 | 182 |
|
$1.8182 / $3.9312 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.7V DROPOUT, BIPOLAR, PSSO4 | 80 |
|
$1.2285 / $3.2760 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1.5A P2PAK | 1200 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for LD29150P2T33R
LD29150P2T33R CAD Models
LD29150P2T33R Part Data Attributes
|
LD29150P2T33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29150P2T33R
STMicroelectronics
1.5 A, very low drop voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
Alternate Parts for LD29150P2T33R
This table gives cross-reference parts and alternative options found for LD29150P2T33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150P2T33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1541CM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 5 PIN | Semtech Corporation | LD29150P2T33R vs SC1541CM-3.3.TRT |
AS1583T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.15V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LD29150P2T33R vs AS1583T-3.3 |
LD29300P2T33R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, P2PAK-5 | STMicroelectronics | LD29150P2T33R vs LD29300P2T33R |
CS5231-3GDP5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | LD29150P2T33R vs CS5231-3GDP5 |
SC1551CM-3.3TRT | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | LD29150P2T33R vs SC1551CM-3.3TRT |
SPX1582T-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | LD29150P2T33R vs SPX1582T-3.3 |
CS5231-3GDPR5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | LD29150P2T33R vs CS5231-3GDPR5 |
AS2701AT-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LD29150P2T33R vs AS2701AT-3.3 |