| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2982AIM5-3.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LD2982AM30R vs LP2982AIM5-3.0/NOPB |
| LP2982AIM5-3.0 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LD2982AM30R vs LP2982AIM5-3.0 |
| LP2982AIM5X-3.0 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LD2982AM30R vs LP2982AIM5X-3.0 |
| LP2982AIM5X-3.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LD2982AM30R vs LP2982AIM5X-3.0/NOPB |
| LP2982AIM5-3.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LD2982AM30R vs LP2982AIM5-3.0/NOPB |
Part Details for LD2982AM30R by STMicroelectronics
Results Overview of LD2982AM30R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2982AM30R Information
LD2982AM30R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD2982AM30R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LD2982AM30R-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5729 / $0.6006 | Buy Now |
US Tariff Estimator: LD2982AM30R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD2982AM30R Part Data Attributes
|
|
LD2982AM30R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2982AM30R
STMicroelectronics
Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lead Free, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.225 V | |
| Dropout Voltage1-Nom | 0.12 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0115% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.06 V | |
| Output Voltage1-Min | 2.94 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.625 Mm |
Alternate Parts for LD2982AM30R
This table gives cross-reference parts and alternative options found for LD2982AM30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2982AM30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.