| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-1165B35MC-N6UTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.2V Dropout, CMOS, PDSO5 | LD2982AM35R vs S-1165B35MC-N6UTFG |
| LK112M35TR | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.35V Dropout, BIPolar, PDSO5 | LD2982AM35R vs LK112M35TR |
| LK112SM35TR | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, PDSO5 | LD2982AM35R vs LK112SM35TR |
| NJM2871AF35 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5 | LD2982AM35R vs NJM2871AF35 |
| AP7115-35WG-7 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PDSO5 | LD2982AM35R vs AP7115-35WG-7 |
| NCP603SN350T1G | onsemi | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.23V Dropout, CMOS, PDSO5 | LD2982AM35R vs NCP603SN350T1G |
| NCP502SN35T1G | onsemi | Check for Price | Fixed Positive LDO Regulator, 3.5V, 1.2V Dropout, CMOS, PDSO5 | LD2982AM35R vs NCP502SN35T1G |
| LD1985-3.5V | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.575V Dropout, BIPolar, PDSO5 | LD2982AM35R vs LD1985-3.5V |
| LD2985AM35R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.575V Dropout, BIPolar, PDSO5 | LD2982AM35R vs LD2985AM35R |
| R1110N351B | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PDSO5 | LD2982AM35R vs R1110N351B |
Part Details for LD2982AM35R by STMicroelectronics
Results Overview of LD2982AM35R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2982AM35R Information
LD2982AM35R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD2982AM35R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 3.5V, 0.225V Dropout, BIPolar, PDSO5 | 7208 |
|
RFQ |
US Tariff Estimator: LD2982AM35R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD2982AM35R Part Data Attributes
|
|
LD2982AM35R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2982AM35R
STMicroelectronics
Fixed Positive LDO Regulator, 3.5V, 0.225V Dropout, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.225 V | |
| Dropout Voltage1-Nom | 0.12 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0129% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.57 V | |
| Output Voltage1-Min | 3.43 V | |
| Output Voltage1-Nom | 3.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.625 Mm |
Alternate Parts for LD2982AM35R
This table gives cross-reference parts and alternative options found for LD2982AM35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2982AM35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.