There are no models available for this part yet.
Overview of LD39015XG25R by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD39015XG25R by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD39015XG25R
|
Avnet Americas | 150mA low quiescent current and low noise voltage regulator - Tape and Reel (Alt: LD39015XG25R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
CAD Models for LD39015XG25R by STMicroelectronics
Part Data Attributes for LD39015XG25R by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOT
|
Package Description
|
ROHS COMPLIANT, SOT-666, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT666
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.08 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.5 V
|
JESD-30 Code
|
R-XDSO-N6
|
Length
|
1.66 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Equivalence Code
|
FL6,.047,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.2 mm
|
Alternate Parts for LD39015XG25R
This table gives cross-reference parts and alternative options found for LD39015XG25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39015XG25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP582LXV25T2G | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.5 V; Active Low, SOT-563, 6 LEAD, 4000-REEL | onsemi | LD39015XG25R vs NCP582LXV25T2G |
STLQ015XG25R | 150 mA - ultra low quiescent current linear voltage regulator | STMicroelectronics | LD39015XG25R vs STLQ015XG25R |
NCP583XV25T2G | Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.5 V; Active High w/Enable, SOT-563, 6 LEAD, 4000-REEL | onsemi | LD39015XG25R vs NCP583XV25T2G |
BH25NB1WHFV-TR | Fixed Positive LDO Regulator, 2.9V, 0.45V Dropout, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | LD39015XG25R vs BH25NB1WHFV-TR |
NCP582DXV25T2G | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.5 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL | onsemi | LD39015XG25R vs NCP582DXV25T2G |