Part Details for BH25NB1WHFV-TR by ROHM Semiconductor
Overview of BH25NB1WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH25NB1WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9740
|
Newark | Ldo, Fixed, 2.5V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |Rohm BH25NB1WHFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3720 | Buy Now |
DISTI #
BH25NB1WHFVCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA HVSOF5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2727 / $0.8200 | Buy Now |
DISTI #
BH25NB1WHFV-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin HVSOF T/R - Tape and Reel (Alt: BH25NB1WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.9V, 0.45V DROPOUT, CMOS, PDSO5 | 2026 |
|
$0.4025 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2533 |
|
$0.2300 / $0.5780 | Buy Now |
Part Details for BH25NB1WHFV-TR
BH25NB1WHFV-TR CAD Models
BH25NB1WHFV-TR Part Data Attributes:
|
BH25NB1WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH25NB1WHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.9V, 0.45V Dropout, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | HVSSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.929 V | |
Output Voltage1-Min | 2.871 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for BH25NB1WHFV-TR
This table gives cross-reference parts and alternative options found for BH25NB1WHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH25NB1WHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39015XG25R | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, DSO6, ROHS COMPLIANT, SOT-666, 6 PIN | STMicroelectronics | BH25NB1WHFV-TR vs LD39015XG25R |