Part Details for LD39130SPU31R by STMicroelectronics
Results Overview of LD39130SPU31R by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD39130SPU31R Information
LD39130SPU31R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD39130SPU31R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LD39130SPU31R-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA 6-DFN Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3157 / $0.3306 | Buy Now |
|
DISTI #
LD39130SPU31R
|
Avnet Americas | 300 mA Linear regulator - Tape and Reel (Alt: LD39130SPU31R) COO: Italy RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3136 / $0.3201 | Buy Now |
|
DISTI #
LD39130SPU31R
|
Avnet Americas | 300 mA Linear regulator - Tape and Reel (Alt: LD39130SPU31R) COO: Italy RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3136 / $0.3201 | Buy Now |
|
DISTI #
511-LD39130SPU31R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current Linear regulator IC with automatic Green mode RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
|
|
STMicroelectronics | 300 mA very low quiescent current Linear regulator IC with automatic Green mode COO: Italy RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5100 / $0.8800 | Buy Now |
|
DISTI #
LD39130SPU31R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.1V, 0.3A, DFN6, SMD Min Qty: 1 | 0 |
|
$0.5780 / $0.9300 | RFQ |
|
DISTI #
LD39130SPU31R
|
Avnet Silica | 300 mA Linear regulator (Alt: LD39130SPU31R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LD39130SPU31R
|
EBV Elektronik | 300 mA Linear regulator (Alt: LD39130SPU31R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 5085 |
|
RFQ |
US Tariff Estimator: LD39130SPU31R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD39130SPU31R
LD39130SPU31R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LD39130SPU31R Part Data Attributes
|
|
LD39130SPU31R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39130SPU31R
STMicroelectronics
Fixed Positive Standard Regulator, 3.1V, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.6 V | |
| JESD-30 Code | R-PDSO-N6 | |
| Length | 1.3 Mm | |
| Line Regulation-Max | 0.02945% | |
| Load Regulation-Max | 0.0465% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.162 V | |
| Output Voltage1-Min | 3.038 V | |
| Output Voltage1-Nom | 3.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.05,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 0.4 Mm | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.2 Mm |