Part Details for LD57100J100R by STMicroelectronics
Results Overview of LD57100J100R by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD57100J100R Information
LD57100J100R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD57100J100R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AH1038
|
Newark | Ldo, Fixed, 1V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics LD57100J100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2229 |
|
$0.2640 / $0.5600 | Buy Now |
|
DISTI #
497-LD57100J100RCT-ND
|
DigiKey | IC REG LINEAR 1V 1A 6-FLIPCHIP Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
916 In Stock |
|
$0.2034 / $0.5600 | Buy Now |
|
DISTI #
LD57100J100R
|
Avnet Americas | LDO Regulator Positive 1V 1A 6-Pin Flip Chip T/R - Tape and Reel (Alt: LD57100J100R) COO: Italy RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1913 / $0.2186 | Buy Now |
|
DISTI #
511-LD57100J100R
|
Mouser Electronics | LDO Voltage Regulators 1 A ultra low-dropout LDO with bias RoHS: Compliant | 2227 |
|
$0.1980 / $0.5600 | Buy Now |
|
DISTI #
V72:2272_24574208
|
Arrow Electronics | LDO Regulator Pos 1V 1A 6-Pin Flip-Chip T/R COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2310 Container: Cut Strips | Americas - 5132 |
|
$0.1962 / $0.2717 | Buy Now |
|
|
STMicroelectronics | 1 A ultra low-dropout LDO with bias COO: Italy RoHS: Compliant Min Qty: 1 | 2227 |
|
$0.2700 / $0.5500 | Buy Now |
|
|
Future Electronics | 1 A ultra low-dropout LDO with bias RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.1970 | Buy Now |
|
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.1970 | Buy Now |
|
DISTI #
76063140
|
Verical | LDO Regulator Pos 1V 1A 6-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2310 | Americas - 5132 |
|
$0.1962 / $0.2340 | Buy Now |
|
DISTI #
V72:2272_24574208
|
Arrow Electronics | LDO Regulator Pos 1V 1A 6-Pin Flip-Chip T/R COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2310 Container: Cut Strips | Americas - 5132 |
|
$0.1962 / $0.2717 | Buy Now |
US Tariff Estimator: LD57100J100R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LD57100J100R
LD57100J100R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LD57100J100R Part Data Attributes
|
|
LD57100J100R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD57100J100R
STMicroelectronics
Fixed Positive LDO Regulator, 1V, 0.08V Dropout, PBGA6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Flip Chip-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Date Of Intro | 2019-11-05 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.08 V | |
| Dropout Voltage1-Nom | 0.04 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.08 V | |
| JESD-30 Code | R-PBGA-B6 | |
| Length | 1.175 Mm | |
| Line Regulation-Max | 0.0037% | |
| Load Regulation-Max | 0.002% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 1.01 V | |
| Output Voltage1-Min | 0.99 V | |
| Output Voltage1-Nom | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA6,2X3,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.361 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 1% | |
| Width | 0.775 Mm |
LD57100J100R Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliability, it's essential to follow the recommended operating temperature range (up to 150°C) and derate the power dissipation accordingly. Additionally, use a suitable thermal interface material (TIM) between the device and the heat sink, and ensure good airflow around the device.
-
The LD57100J100R has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.
-
Yes, the LD57100J100R is designed to withstand vibrations up to 10g (according to IEC 60068-2-6). However, it's essential to ensure that the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment.
-
To troubleshoot issues, start by verifying the power supply voltage and current, and ensure that the device is operating within the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use oscilloscopes or logic analyzers to monitor the device's behavior and identify potential issues.