Part Details for LDCN5M-1R1S-35-1 by OSRAM Opto Semiconductors
Overview of LDCN5M-1R1S-35-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LDCN5M-1R1S-35-1
LDCN5M-1R1S-35-1 CAD Models
LDCN5M-1R1S-35-1 Part Data Attributes:
|
LDCN5M-1R1S-35-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LDCN5M-1R1S-35-1
OSRAM Opto Semiconductors
Single Color LED, Deep Blue, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | DEEP BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 3.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 452 nm | |
Shape | ROUND | |
Size | 2.067 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |
Alternate Parts for LDCN5M-1R1S-35-1
This table gives cross-reference parts and alternative options found for LDCN5M-1R1S-35-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDCN5M-1R1S-35-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDCN5M-4Q4R-35-1 | Single Color LED, Deep Blue, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | OSRAM Opto Semiconductors | LDCN5M-1R1S-35-1 vs LDCN5M-4Q4R-35-1 |
LDCN5M-1R1S-35-1 | SINGLE COLOR LED, DEEP BLUE, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | OSRAM GmbH | LDCN5M-1R1S-35-1 vs LDCN5M-1R1S-35-1 |
LDCN5M-4Q4R-35-1 | SINGLE COLOR LED, DEEP BLUE, 2.067mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | OSRAM GmbH | LDCN5M-1R1S-35-1 vs LDCN5M-4Q4R-35-1 |