Part Details for LDK120C-R by STMicroelectronics
Results Overview of LDK120C-R by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK120C-R Information
LDK120C-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDK120C-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13492-6-ND
|
DigiKey | IC REG LINEAR POS ADJ SOT-323-5 Min Qty: 1 Container: Digi-Reel |
7154 Digi-Reel® |
|
$0.1801 / $0.4000 | Buy Now |
|
DISTI #
497-13492-2-ND
|
DigiKey | IC REG LINEAR POS ADJ SOT-323-5 Min Qty: 3000 Container: Tape & Reel |
7154 Tape & Reel |
|
$0.1571 / $0.1702 | Buy Now |
|
DISTI #
497-13492-1-ND
|
DigiKey | IC REG LINEAR POS ADJ SOT-323-5 Min Qty: 1 Container: Cut Tape |
1154 Cut Tape |
|
$0.1801 / $0.4000 | Buy Now |
|
DISTI #
511-LDK120C-R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent Very low noise LDO RoHS: Compliant | 0 |
|
$0.1550 / $0.3900 | Order Now |
|
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO COO: Italy Min Qty: 1 | 0 |
|
$0.1800 / $0.3900 | Buy Now |
|
|
Future Electronics | LDF120 Series 200 mA 0.8 to 3.5 V ADJ Output SMT VLDO Regulator SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
|
Future Electronics | LDF120 Series 200 mA 0.8 to 3.5 V ADJ Output SMT VLDO Regulator SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
DISTI #
LDK120C-R
|
Avnet Americas | LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK120C-R) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 3000 |
|
$0.1191 / $0.1254 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Adjustable 1 REG 800mV 200mA SOT-353 T/R RoHS: Compliant Status: Active Min Qty: 1 | 2196 |
|
$0.1411 / $0.2276 | Buy Now |
|
DISTI #
LDK120C-R
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷6.85V, 0.2A Min Qty: 1 | 0 |
|
$0.4140 / $1.0300 | RFQ |
US Tariff Estimator: LDK120C-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDK120C-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDK120C-R Part Data Attributes
|
|
LDK120C-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120C-R
STMicroelectronics
Adjustable Positive LDO Regulator, 0.8V Min, 5.2V Max, 0.3V Dropout, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-323, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.3 V | |
| Dropout Voltage1-Nom | 1 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 5.2 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.25 Mm |
LDK120C-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LDK120C-R is -40°C to 125°C.
-
The LDK120C-R requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to ensure stable operation.
-
The LDK120C-R supports data transfer rates up to 100 Mbps.
-
Yes, the LDK120C-R has built-in electromagnetic interference (EMI) filters and electrostatic discharge (ESD) protection, making it suitable for use in noisy environments.
-
The LDK120C-R can be configured for different communication protocols (e.g., UART, SPI, I2C) by setting the appropriate registers and pins. Refer to the datasheet and application notes for specific configuration details.