Part Details for LDK220C85R by STMicroelectronics
Results Overview of LDK220C85R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220C85R Information
LDK220C85R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LDK220C85R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDK220C85R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDK220C85R Part Data Attributes
|
|
LDK220C85R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220C85R
STMicroelectronics
Fixed Positive LDO Regulator, 8.5V, BCD, PDSO5
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Sot-323, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1 V | |
| Input Voltage Absolute-Max | 14 V | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.015725% | |
| Load Regulation-Max(%) | 0.050745% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 8.755 V | |
| Output Voltage1-Min | 8.245 V | |
| Output Voltage1-Nom | 8.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.25 Mm |