Part Details for LDK320AM-R by STMicroelectronics
Results Overview of LDK320AM-R by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK320AM-R Information
LDK320AM-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDK320AM-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6603RL
|
Newark | Ldo, Adj, 12V, 0.2A, -40 To 125Deg C, |Stmicroelectronics LDK320AM-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 5825 |
|
$0.1800 / $0.2130 | Buy Now |
|
DISTI #
07AH6603
|
Newark | Ldo, Adj, 12V, 0.2A, -40 To 125Deg C, |Stmicroelectronics LDK320AM-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5825 |
|
$0.1800 / $0.4020 | Buy Now |
|
DISTI #
497-16672-1-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT23-5 Min Qty: 1 Container: Cut Tape |
6033 Cut Tape |
|
$0.2026 / $0.4400 | Buy Now |
|
DISTI #
497-16672-2-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
6033 Tape & Reel |
|
$0.1775 / $0.1918 | Buy Now |
|
DISTI #
497-16672-6-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
6033 Digi-Reel® |
|
$0.2026 / $0.4400 | Buy Now |
|
DISTI #
93261618
|
Verical | LDO Regulator Pos 1.2V to 12V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2828 |
|
$0.2739 / $0.3898 | Buy Now |
|
DISTI #
511-LDK320AM-R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant | 53769 |
|
$0.2040 / $0.4400 | Buy Now |
|
|
STMicroelectronics | 200 mA low quiescent current and high PSRR voltage regulator COO: Italy Min Qty: 1 | 53779 |
|
$0.2100 / $0.4400 | Buy Now |
|
|
Future Electronics | LDK320 Series 200 mA ADJ Output SMT Low Drop Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1580 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Adjustable 1 REG 1.2V 200mA SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 620 |
|
$0.1695 / $0.2734 | Buy Now |
US Tariff Estimator: LDK320AM-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDK320AM-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDK320AM-R Part Data Attributes
|
|
LDK320AM-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK320AM-R
STMicroelectronics
Adjustable Positive LDO Regulator, 1.182V Min, 1.218V Max, 0.35V Dropout, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.35 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.218 V | |
| Output Voltage1-Min | 1.182 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.6 Mm |
LDK320AM-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LDK320AM-R is -40°C to 125°C.
-
The LDK320AM-R requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the device to ensure stable operation.
-
The maximum current rating for the LDK320AM-R is 50mA, but it's recommended to keep the current below 30mA for reliable operation.
-
To configure the LDK320AM-R for optimal performance, ensure that the input signal is within the recommended range (0.5V to 2.5V), and adjust the gain and offset settings according to your specific application requirements.
-
No, the LDK320AM-R is not compatible with 5V logic. It's designed to operate with 3.3V logic levels, and using 5V logic may damage the device.