Part Details for LDQ40PUR by STMicroelectronics
Results Overview of LDQ40PUR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDQ40PUR Information
LDQ40PUR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDQ40PUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK4027RL
|
Newark | Ldo, Adj, 1.2 To 12V, 0.25A, Dfn-Ep-6, |Stmicroelectronics LDQ40PUR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 4278 |
|
$0.3297 / $0.3854 | Buy Now |
|
DISTI #
94AK4027
|
Newark | Ldo, Adj, 1.2 To 12V, 0.25A, Dfn-Ep-6, |Stmicroelectronics LDQ40PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4278 |
|
$0.3297 / $0.6763 | Buy Now |
|
DISTI #
87068731
|
Verical | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2341 | Americas - 300 |
|
$0.3099 | Buy Now |
|
DISTI #
83682350
|
Verical | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2341 | Americas - 300 |
|
$0.6743 | Buy Now |
|
DISTI #
511-LDQ40PUR
|
Mouser Electronics | LDO Voltage Regulators 250 mA Low dropout LDO RoHS: Compliant | 4161 |
|
$0.4390 / $0.9600 | Buy Now |
|
DISTI #
V99:2348_28314209
|
Arrow Electronics | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2341 | Americas - 300 |
|
$0.3099 | Buy Now |
|
|
STMicroelectronics | 250 mA low dropout LDO COO: Italy Min Qty: 1 | 4476 |
|
$0.4900 / $0.9600 | Buy Now |
|
|
Future Electronics | LDO Voltage Regulators 250 mA Low dropout LDO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.7500 / $1.0400 | Buy Now |
|
|
Future Electronics | LDO Voltage Regulators 250 mA Low dropout LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3750 | Buy Now |
|
DISTI #
V99:2348_28314209
|
Arrow Electronics | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2341 | Americas - 300 |
|
$0.3099 | Buy Now |
US Tariff Estimator: LDQ40PUR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDQ40PUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDQ40PUR Part Data Attributes
|
|
LDQ40PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDQ40PUR
STMicroelectronics
Adjustable Positive LDO Regulator, 1.2V Min, 12V Max, 1V Dropout
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| JESD-30 Code | S-XDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max | 0.0025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 12 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |