Part Details for LE121 by Automation Components Inc
Results Overview of LE121 by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE121 Information
LE121 by Automation Components Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LE121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN9388
|
Newark | Transformers, |Aci LE121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0000 | Buy Now |
|
DISTI #
4728-LE121-ND
|
DigiKey | CURR SENSE XFMR CHAS MNT Min Qty: 1 Container: Bulk |
25 Bulk |
|
$116.0000 | Buy Now |
|
DISTI #
75929717
|
RS | Transformer, LE Series, PV:120 VAC, SV:24 VAC, VA:96, HUB: 1TF, Manual Reset Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0000 | RFQ |