Datasheets
packagee
LE30CZ by: STMicroelectronics

Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PBCY3

Part Details for LE30CZ by STMicroelectronics

Results Overview of LE30CZ by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LE30CZ Information

LE30CZ by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LE30CZ

Part # Distributor Description Stock Price Buy
Vyrian Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PBCY3 9159
RFQ

US Tariff Estimator: LE30CZ by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LE30CZ
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LE30CZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LE30CZ Part Data Attributes

LE30CZ STMicroelectronics
Buy Now Datasheet
Compare Parts:
LE30CZ STMicroelectronics Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PBCY3
Part Life Cycle Code Obsolete
Part Package Code TO-92
Package Description To-92, 3 Pin
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 18 V
Input Voltage-Min 3.7 V
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Line Regulation-Max 0.02%
Load Regulation-Max 0.025%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.12 V
Output Voltage1-Min 2.88 V
Output Voltage1-Nom 3 V
Package Body Material Plastic/Epoxy
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape Round
Package Style Cylindrical
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Surface Mount No
Technology Bipolar
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Bottom
Voltage Tolerance-Max 4%

Alternate Parts for LE30CZ

This table gives cross-reference parts and alternative options found for LE30CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE30CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LE30CZ-AP STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PBCY3 LE30CZ vs LE30CZ-AP
Part Number Manufacturer Composite Price Description Compare
NJM2930L-05(T1) New Japan Radio Co Ltd Check for Price 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN LE30CZ vs NJM2930L-05(T1)
MIC2950-05BZT&R Micrel Inc Check for Price Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 LE30CZ vs MIC2950-05BZT&R
LP2950ACN-5 Calogic Inc Check for Price Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3 LE30CZ vs LP2950ACN-5
LE33ABZ-TR STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, BCY3 LE30CZ vs LE33ABZ-TR
LE30CZ-TR STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, BCY3 LE30CZ vs LE30CZ-TR
NJM2930L05-(T1) New Japan Radio Co Ltd Check for Price 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN LE30CZ vs NJM2930L05-(T1)
NJM2930L-05-(T2) New Japan Radio Co Ltd Check for Price 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN LE30CZ vs NJM2930L-05-(T2)
LP2950CN-5-0 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3 LE30CZ vs LP2950CN-5-0
AIC1734-30CZLTR Analog Integrations Corporation Check for Price Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS LE30CZ vs AIC1734-30CZLTR
AIC1734-30PZLTR Analog Integrations Corporation Check for Price Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, BCY3 LE30CZ vs AIC1734-30PZLTR
equivalents icon

LE30CZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE30CZ by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE30CZ by STMicroelectronics

Select Manufacturer
Which Manufacturer of LE30CZ would you like to use for your alert(s)?
  • Please alert me when LE30CZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE30CZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE30CZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE30CZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE30CZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE30CZ by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: