Part Details for LE4.2A2R by JKL Components Corporation
Overview of LE4.2A2R by JKL Components Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE4.2A2R
LE4.2A2R CAD Models
LE4.2A2R Part Data Attributes:
|
LE4.2A2R
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
LE4.2A2R
JKL Components Corporation
Visible LED,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.018 A | |
Overall Height | 15 mm |