Part Details for LE67WL39018 by Arcolectric
Overview of LE67WL39018 by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE67WL39018
LE67WL39018 CAD Models
LE67WL39018 Part Data Attributes:
|
LE67WL39018
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
LE67WL39018
Arcolectric
Single Color LED, Amber, Nondiffused Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 32.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |