Part Details for LE79R79-2QC by Legerity
Overview of LE79R79-2QC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE79R79-2QC
LE79R79-2QC CAD Models
LE79R79-2QC Part Data Attributes
|
LE79R79-2QC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79R79-2QC
Legerity
SLIC, Bipolar, MO-220, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for LE79R79-2QC
This table gives cross-reference parts and alternative options found for LE79R79-2QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R79-2QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79R79-1FQCT | SLIC, 2-4 Conversion, Bipolar | Microchip Technology Inc | LE79R79-2QC vs LE79R79-1FQCT |
LE79R79-1QCT | SLIC, Bipolar, MO-220, QFN-32 | Legerity | LE79R79-2QC vs LE79R79-1QCT |
LE79R79-2FQC | SLIC, Bipolar | Microchip Technology Inc | LE79R79-2QC vs LE79R79-2FQC |
LE79R79-1FQC | SLIC, Bipolar | Microchip Technology Inc | LE79R79-2QC vs LE79R79-1FQC |