Part Details for LE80ABZ by STMicroelectronics
Results Overview of LE80ABZ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE80ABZ Information
LE80ABZ by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LE80ABZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LE80ABZ-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$0.4674 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PBCY3 | 3921 |
|
RFQ |
US Tariff Estimator: LE80ABZ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LE80ABZ Part Data Attributes
|
|
LE80ABZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE80ABZ
STMicroelectronics
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 8.7 V | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max | 0.025% | |
| Load Regulation-Max | 0.015% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 8.16 V | |
| Output Voltage1-Min | 7.84 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 2% |