Part Details for LE80CD-TR by STMicroelectronics
Results Overview of LE80CD-TR by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE80CD-TR Information
LE80CD-TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LE80CD-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5220-1-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8-SOIC Min Qty: 1 Container: Cut Tape |
922 Cut Tape |
|
$0.4887 / $0.9600 | Buy Now |
|
DISTI #
497-5220-6-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8-SOIC Min Qty: 1 Container: Digi-Reel |
922 Digi-Reel® |
|
$0.4770 / $0.9700 | Buy Now |
|
DISTI #
497-5220-2-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8-SOIC Container: Tape & Reel |
922 Tape & Reel |
|
Buy Now | |
|
DISTI #
V72:2272_06553144
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1924 Container: Cut Strips | Americas - 554 |
|
$0.2268 / $0.2500 | Buy Now |
|
DISTI #
V79:2366_22741334
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 7 |
|
$0.2195 | Buy Now |
|
DISTI #
92957341
|
Verical | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1924 | Americas - 554 |
|
$0.2268 / $0.2422 | Buy Now |
|
|
STMicroelectronics | Very low-dropout voltage regulator with inhibit function COO: China Min Qty: 1 | 11496 |
|
$0.4900 / $0.9500 | Buy Now |
|
DISTI #
V72:2272_06553144
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1924 Container: Cut Strips | Americas - 554 |
|
$0.2268 / $0.2500 | Buy Now |
|
DISTI #
V79:2366_22741334
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 7 |
|
$0.2195 | Buy Now |
|
DISTI #
92957341
|
Verical | LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1924 | Americas - 554 |
|
$0.2268 / $0.2422 | Buy Now |
US Tariff Estimator: LE80CD-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LE80CD-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LE80CD-TR Part Data Attributes
|
|
LE80CD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE80CD-TR
STMicroelectronics
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 8.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.035% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 8.32 V | |
| Output Voltage1-Min | 7.68 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4% | |
| Width | 3.9 Mm |
LE80CD-TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LE80CD-TR is 2.7V to 5.5V.
-
To ensure proper power-on, connect the VCC pin to a stable voltage source, and make sure the voltage ramp-up time is less than 1ms.
-
The maximum data transfer rate of the LE80CD-TR is 400 kbps.
-
To enter power-down mode, set the PD pin low. The device will enter a low-power state, and the oscillator will stop. To exit power-down mode, set the PD pin high.
-
The reset pin (RST) is used to reset the device. When the RST pin is low, the device is in reset mode. When the RST pin is high, the device is operational.