Part Details for LED-GREEN by Linfinity Microelectronics
Results Overview of LED-GREEN by Linfinity Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED-GREEN Information
LED-GREEN by Linfinity Microelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNG-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNG-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Green 10ft | |
| MP-64RJ45UNNG-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 1ft | |
| MP-64RJ45UNNG-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 11ft |
Price & Stock for LED-GREEN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | GREEN LED | 50 |
|
$0.2000 / $0.3000 | Buy Now |