Part Details for LED1321 by Refac Electronics Corp
Results Overview of LED1321 by Refac Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED1321 Information
LED1321 by Refac Electronics Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LED1321 by Refac Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LED1321
LED1321 Part Data Attributes
|
|
LED1321
Refac Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LED1321
Refac Electronics Corp
Visible LED, Diffused
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Overall Height | 7.3 Mm | |
| Peak Wavelength | 555 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) |