Part Details for LED2000PUR by STMicroelectronics
Results Overview of LED2000PUR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED2000PUR Information
LED2000PUR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED2000PUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86W0476
|
Newark | Led Driver, Buck, 3A, 850Khz, Vfqfpn-8, |Stmicroelectronics LED2000PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7606 |
|
$1.1800 / $2.2300 | Buy Now |
|
DISTI #
86W0476RL
|
Newark | Led Driver, Buck, 3A, 850Khz, Vfqfpn-8, |Stmicroelectronics LED2000PUR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 7606 |
|
$1.1800 / $1.3500 | Buy Now |
|
DISTI #
497-13208-2-ND
|
DigiKey | IC LED DRVR RGLTR PWM 3A 8VFQFPN Min Qty: 4500 Container: Tape & Reel |
33321 Tape & Reel |
|
$1.6087 | Buy Now |
|
DISTI #
497-13208-6-ND
|
DigiKey | IC LED DRVR RGLTR PWM 3A 8VFQFPN Min Qty: 1 Container: Digi-Reel |
33321 Digi-Reel® |
|
$1.6691 / $3.1100 | Buy Now |
|
DISTI #
511-LED2000PUR
|
Mouser Electronics | LED Lighting Driver ICs 3.0V to 18V 850kHz 100mV 95mOhm HS RoHS: Compliant | 0 |
|
$1.5100 / $2.9600 | Order Now |
|
|
STMicroelectronics | 3 A monolithic step-down current source with synchronous rectification COO: Italy Min Qty: 1 | 0 |
|
$1.6700 / $2.9600 | Buy Now |
|
|
Future Electronics | LED2000 Series 18 V 3 A SMT Monolithic Step-Down DC-DC Converter - VFQFPN - 8 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
DISTI #
LED2000PUR
|
TME | Driver, DC/DC converter, 3A, VFQFPN8, SMD, 850kHz, Topology: buck Min Qty: 4500 | 0 |
|
$1.6900 | RFQ |
|
|
Sense Electronic Company Limited | QFN8 | 1030 |
|
RFQ |
US Tariff Estimator: LED2000PUR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED2000PUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED2000PUR Part Data Attributes
|
|
LED2000PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED2000PUR
STMicroelectronics
LED Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.15,40 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LED2000PUR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LED2000PUR is -40°C to 125°C.
-
To ensure proper thermal management, it is recommended to attach the LED2000PUR to a heat sink or a metal core PCB, and to use thermal interface material to fill any air gaps.
-
The maximum current rating for the LED2000PUR is 2A, but it is recommended to operate at a maximum of 1.5A to ensure reliability and longevity.
-
Yes, the LED2000PUR is suitable for use in high-humidity environments, but it is recommended to take precautions to prevent moisture ingress, such as using a conformal coating or potting the device.
-
To protect the LED2000PUR from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and ensure that all equipment and tools are properly grounded.