Part Details for LED55B by Harris Semiconductor
Overview of LED55B by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LED55B
LED55B CAD Models
LED55B Part Data Attributes:
|
LED55B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LED55B
Harris Semiconductor
Infrared LED, 1-Element, 940nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3.5 mW | |
Peak Wavelength | 940 nm | |
Response Time-Max | 3e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LED55B
This table gives cross-reference parts and alternative options found for LED55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LED55B | Infrared LED | Light In Motion LLC | LED55B vs LED55B |