Filter Your Search
1 - 10 of 12 results
|
|
LED55BF
Light In Motion LLC
|
Check for Price | Contact Manufacturer | INFRARED LED | 8541.40.20.00 | ||||||||||||||||||||||||
|
|
LED55B
Thomson Consumer Electronics
|
Check for Price | Obsolete | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 940 nm | 300 ns | 3 V | GaAs | 60 m | 150 °C | -60 °C | 8541.40.20.00 | 3A001.a.2.a | |||||||||||||
|
|
LED55BF
Harris Semiconductor
|
Check for Price | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 3.5 mW | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | e0 | 150 °C | -65 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 4.67 mm | 8541.40.20.00 | 3A001.a.2.a | |||||
|
|
LED55BF
Intersil Corporation
|
Check for Price | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 940 nm | 300 ns | 3 V | GaAs | 60 m | e0 | 150 °C | -60 °C | Tin/Lead (Sn/Pb) | 8541.40.20.00 | 3A001.a.2.a | |||||||||||
|
|
LED55BF
QT Optoelectronics
|
Check for Price | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 3.5 mW | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | 4.67 mm | 8541.40.20.00 | 3A001.a.2.b | HERMETICALLY SEALED, TO-46, 2 PIN | ||||
|
|
LED55BF
Thomson Consumer Electronics
|
Check for Price | Obsolete | 8541.40.20.00 | |||||||||||||||||||||||||
|
|
LED55B
Intersil Corporation
|
Check for Price | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 940 nm | 300 ns | 3 V | GaAs | 60 m | e0 | 150 °C | -60 °C | Tin/Lead (Sn/Pb) | 8541.40.20.00 | 3A001.a.2.a | |||||||||||
|
|
LED55B
QT Optoelectronics
|
Check for Price | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 3.5 mW | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | 8541.40.20.00 | 3A001.a.2.b | HERMETICALLY SEALED, TO-46, 2 PIN | |||||
|
|
LED55B
Light In Motion LLC
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.7 V | 1 | NO | RADIAL MOUNT | 940 nm | 16 deg | SINGLE | INFRARED LED | 3 V | GaAs | 125 °C | -65 °C | ROUND | 8541.40.20.00 | 3A001.a.2.b | TO-46, 2 PIN | ||||||||
|
|
LED55BF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 3.5 mW | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | 125 °C | -65 °C | ROUND | 4.67 mm | 8541.40.20.00 | 3A001.a.2.b | HERMETIC SEALED, TO-46, 2 PIN |