| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LED56 | Light In Motion LLC | Check for Price | Infrared LED, 1-Element, 940nm | LED56 vs LED56 |
| LED56 | Thomson Consumer Electronics | Check for Price | Infrared LED | LED56 vs LED56 |
Part Details for LED56 by QT Optoelectronics
Results Overview of LED56 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED56 Information
LED56 by QT Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LED56 by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED56 Part Data Attributes
|
|
LED56
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
LED56
QT Optoelectronics
Infrared LED, 1-Element, 940nm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetically Sealed, To-46, 2 Pin | |
| ECCN Code | 3A001.a.2.b | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.7 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 1.5 Mw | |
| Peak Wavelength | 940 Nm | |
| Response Time-Max | 3e-7 S | |
| Reverse Voltage-Max | 3 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Spectral Bandwidth | 60 M | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LED56
This table gives cross-reference parts and alternative options found for LED56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.