| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LED7706 | STMicroelectronics | Check for Price | LED Driver, 6-Segment | LED7706TR vs LED7706 |
Part Details for LED7706TR by STMicroelectronics
Results Overview of LED7706TR by STMicroelectronics
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED7706TR Information
LED7706TR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED7706TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6637RL
|
Newark | Led Driver, Boost, 660Khz, Vfqfpn-24, |Stmicroelectronics LED7706TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.0600 / $2.1900 | Buy Now |
|
DISTI #
07AH6637
|
Newark | Led Driver, Boost, 660Khz, Vfqfpn-24, |Stmicroelectronics LED7706TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 / $3.2400 | Buy Now |
|
DISTI #
497-6879-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Min Qty: 1 Container: Cut Tape |
12705 Cut Tape |
|
$1.9185 / $3.3200 | Buy Now |
|
DISTI #
497-6879-6-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Min Qty: 1 Container: Digi-Reel |
12705 Digi-Reel® |
|
$1.9185 / $3.3200 | Buy Now |
|
DISTI #
497-6879-2-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Min Qty: 4000 Container: Tape & Reel |
12705 Tape & Reel |
|
$1.7453 | Buy Now |
|
DISTI #
V36:1790_06553168
|
Arrow Electronics | LED Driver 1000uA Supply Current 24-Pin VFQFPN T/R COO: Philippines RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Date Code: 2410 | Americas - 4000 |
|
$1.2239 | Buy Now |
|
DISTI #
V72:2272_06553168
|
Arrow Electronics | LED Driver 1000uA Supply Current 24-Pin VFQFPN T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2130 |
|
$1.5569 / $3.2136 | Buy Now |
|
DISTI #
V79:2366_18322965
|
Arrow Electronics | LED Driver 1000uA Supply Current 24-Pin VFQFPN T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1651 | Americas - 3 |
|
$1.2239 | Buy Now |
|
DISTI #
511-LED7706TR
|
Mouser Electronics | LED Lighting Driver ICs LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight RoHS: Compliant | 2855 |
|
$1.7000 / $3.3200 | Buy Now |
|
DISTI #
86320579
|
Verical | LED Driver 1000uA Supply Current 24-Pin VFQFPN T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 4000 |
|
$1.2239 | Buy Now |
US Tariff Estimator: LED7706TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED7706TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED7706TR Part Data Attributes
|
|
LED7706TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED7706TR
STMicroelectronics
LED Driver, 6-Segment
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, Rohs Compliant, Vfqfpn-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | VFQFPN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm | |
| fmax-Min | 0.22 Mhz |
Alternate Parts for LED7706TR
This table gives cross-reference parts and alternative options found for LED7706TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED7706TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LED7706TR Frequently Asked Questions (FAQ)
-
The maximum current that can be sunk by the LED7706TR is 1.5A per channel, with a total current of 3A for all channels combined.
-
To ensure proper thermal management, the LED7706TR should be mounted on a PCB with a thermal pad connected to a ground plane, and a heat sink can be added if necessary. The device should also be operated within the recommended temperature range of -40ยฐC to 125ยฐC.
-
The EN (enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled and the outputs are active. When the EN pin is low, the device is disabled and the outputs are in a high-impedance state.
-
The LED7706TR is a current-mode PWM controller, and the brightness and color of the LEDs can be controlled by adjusting the PWM frequency and duty cycle. The specific programming will depend on the microcontroller or other control device being used to drive the LED7706TR.
-
The recommended PCB layout for the LED7706TR includes a solid ground plane, a separate power plane for the LED supply, and a thermal pad connected to a ground plane. The device should be placed near the LEDs it is controlling, and the PCB should be designed to minimize electromagnetic interference (EMI).