Part Details for LED7708 by STMicroelectronics
Results Overview of LED7708 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED7708 Information
LED7708 by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED7708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-LED7708
|
Mouser Electronics | LED Lighting Driver ICs 16 Ch 85mA LED 3.6 to 36V 250kHz RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
|
Ameya Holding Limited | IC LED DRIVER CTRLR DIM 48VFQFPN | 9038 |
|
RFQ | |
|
|
Vyrian | LED Driver, PQCC48 | 4493 |
|
RFQ |
US Tariff Estimator: LED7708 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED7708 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED7708 Part Data Attributes
|
|
LED7708
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED7708
STMicroelectronics
LED Driver, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 3.6 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| fmax-Min | 30 Mhz |
LED7708 Frequently Asked Questions (FAQ)
-
The maximum current that can be sunk by each channel is 100mA, but it's recommended to limit it to 80mA for reliable operation.
-
The LED7708 requires a 3.3V or 5V power supply, and it's recommended to use a decoupling capacitor of at least 10uF between VCC and GND to ensure stable operation.
-
The EN (Enable) pin is used to enable or disable the entire device. When EN is low, the device is in shutdown mode and consumes minimal power.
-
The LED7708 is programmed using a serial interface (SPI or I2C) and requires a microcontroller or other external controller to send commands and data to the device.
-
The maximum frequency of the clock signal is 10MHz, but it's recommended to use a clock frequency of 1MHz or less for reliable operation.