Part Details for LEDP2MQ-HTJR-R by ams OSRAM Group
Results Overview of LEDP2MQ-HTJR-R by ams OSRAM Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDP2MQ-HTJR-R Information
LEDP2MQ-HTJR-R by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LEDP2MQ-HTJR-R by ams OSRAM Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LEDP2MQ-HTJR-R
LEDP2MQ-HTJR-R Part Data Attributes
Alternate Parts for LEDP2MQ-HTJR-R
This table gives cross-reference parts and alternative options found for LEDP2MQ-HTJR-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LEDP2MQ-HTJR-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LAV-AT-G50-1CSG484I | Lattice Semiconductor Corporation | $506.6460 | Field Programmable Gate Array, 409000-Cell | LEDP2MQ-HTJR-R vs LAV-AT-G50-1CSG484I |
| STW8C2PB-G500C1ZP0008G5302S000 | Seoul Semiconductor | Check for Price | Single Color LED, Warm White, 2.6mm | LEDP2MQ-HTJR-R vs STW8C2PB-G500C1ZP0008G5302S000 |
| STW8A12D-G400000P0008G4503M000 | Seoul Semiconductor | Check for Price | Single Color LED, Neutral White | LEDP2MQ-HTJR-R vs STW8A12D-G400000P0008G4503M000 |
| STW8A2PD-G500000P0008G5402S000 | Seoul Semiconductor | Check for Price | Single Color LED, Neutral White | LEDP2MQ-HTJR-R vs STW8A2PD-G500000P0008G5402S000 |
| STW8C2PB-G500C1ZP0008G5404M000 | Seoul Semiconductor | Check for Price | Single Color LED, Neutral White, 2.6mm | LEDP2MQ-HTJR-R vs STW8C2PB-G500C1ZP0008G5404M000 |
| STW8A12D-G600000P0008G6654M000 | Seoul Semiconductor | Check for Price | Single Color LED, Cool White | LEDP2MQ-HTJR-R vs STW8A12D-G600000P0008G6654M000 |
| 11NM90G-Q-TF1-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 11A I(D), 900V, 0.00092ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-220AB | LEDP2MQ-HTJR-R vs 11NM90G-Q-TF1-T |
| UT120N085HG-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 120A I(D), 85V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | LEDP2MQ-HTJR-R vs UT120N085HG-TA3-T |
| Q65113A4077 | ams OSRAM Group | Check for Price | COB | LEDP2MQ-HTJR-R vs Q65113A4077 |
| STW8A12D-G400000P0008G4572S000 | Seoul Semiconductor | Check for Price | Single Color LED, Cool White | LEDP2MQ-HTJR-R vs STW8A12D-G400000P0008G4572S000 |