Part Details for LEDS2E-8-01 by Essentra Components
Overview of LEDS2E-8-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2E-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP507-ND
|
DigiKey | T-1 3/4 LED SPACER 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14375 In Stock |
|
$0.2371 / $0.8100 | Buy Now |
DISTI #
144-LEDS2E-8-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Natural,1/2 in Spc, LED Spacer,T-1-3/4,Natural RoHS: Compliant | 5029 |
|
$0.2370 / $0.5800 | Buy Now |
DISTI #
71184687
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .500 in Spacer | Essentra Components LEDS2E-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1950 |
|
$0.6800 / $0.8100 | Buy Now |
|
Future Electronics | LEDS2E Series Natural Nylon .500 inch Molded LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 509Bag |
|
$0.2250 / $0.2650 | Buy Now |
|
Bisco Industries | 281 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Spacer - UL94 V-2 RoHS: Compliant |
2502 In Stock |
|
$0.2149 / $0.3523 | Buy Now |
DISTI #
SMC-LEDS2E-8-01
|
Sensible Micro Corporation | Led Mounting Hardware Led Spacer,T-1-3/4,Natural,1/2 In Spc, Led Spacer,T-1-3/4,Natural RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 877 |
|
$0.2697 / $0.2903 | RFQ |
DISTI #
RICLEDS2E-8-01
|
DB Roberts | LED SpacerT-1-3/4Natural1/2 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ | |
DISTI #
1325981
|
element14 Asia-Pacific | SPACER, LED, PK25 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$2.5393 | Buy Now |
DISTI #
1325981
|
Farnell | SPACER, LED, PK25 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$2.2495 / $3.3489 | Buy Now |
Part Details for LEDS2E-8-01
LEDS2E-8-01 CAD Models
LEDS2E-8-01 Part Data Attributes
|
LEDS2E-8-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2E-8-01
Essentra Components
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |