Part Details for LEOPOL1PDT by STMicroelectronics
Results Overview of LEOPOL1PDT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEOPOL1PDT Information
LEOPOL1PDT by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LEOPOL1PDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-LEOPOL1PDTCT-ND
|
DigiKey | RAD-HARD 5A STEP DOWN CONVERTER Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$895.0500 / $970.7600 | Buy Now |
|
DISTI #
497-LEOPOL1PDTDKR-ND
|
DigiKey | RAD-HARD 5A STEP DOWN CONVERTER Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$895.0500 / $970.7600 | Buy Now |
|
DISTI #
497-LEOPOL1PDTTR-ND
|
DigiKey | RAD-HARD 5A STEP DOWN CONVERTER Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$784.9998 | Buy Now |
|
DISTI #
LEOPOL1PDT
|
Avnet Americas | - Bulk (Alt: LEOPOL1PDT) COO: Italy RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
511-LEOPOL1PDT
|
Mouser Electronics | Switching Voltage Regulators Rad-hard 5 A step-down converter in plastic package RoHS: Not Applicable | 23 |
|
$862.3300 / $978.2700 | Buy Now |
US Tariff Estimator: LEOPOL1PDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LEOPOL1PDT
LEOPOL1PDT Part Data Attributes
|
|
LEOPOL1PDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LEOPOL1PDT
STMicroelectronics
Switching Regulator, Current-mode, 7A, 1000kHz Switching Freq-Max, PDSO36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G36 | |
| JESD-609 Code | e4 | |
| Length | 15.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 4.25 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 3.6 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Soi | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Total Dose | 50k Rad(Si) V | |
| Width | 11 Mm |