Part Details for LES25A48-1V8 by Vertiv Inc
Overview of LES25A48-1V8 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Part Details for LES25A48-1V8
LES25A48-1V8 CAD Models
LES25A48-1V8 Part Data Attributes
|
LES25A48-1V8
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LES25A48-1V8
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LES25A48-1V8
This table gives cross-reference parts and alternative options found for LES25A48-1V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES25A48-1V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4418PIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPNBMLB |
PKB4418PIPNBM | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPNBM |
PKB4418PIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPNBLA |
PKB4418PIPNBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPNBLB |
PKB4418PIPLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPLA |
PKB4418PILA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PILA |
PKB4418PINB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PINB |
PKB4418PIPNBMLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PIPNBMLA |
PKB4418PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PINBLB |
PKB4418PI | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | LES25A48-1V8 vs PKB4418PI |