Part Details for PKB4418PIPNBLA by Flex Ltd
Overview of PKB4418PIPNBLA by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4418PIPNBLA
PKB4418PIPNBLA CAD Models
PKB4418PIPNBLA Part Data Attributes
|
PKB4418PIPNBLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4418PIPNBLA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4418PIPNBLA
This table gives cross-reference parts and alternative options found for PKB4418PIPNBLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4418PIPNBLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4418PIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PIPNBMLB |
PKB4418PIPNBM | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PIPNBM |
PKB4418PIPNBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PIPNBLB |
PKB4418PIPLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PIPLA |
PKB4418PILA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PILA |
PKB4418PINB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PINB |
PKB4418PIPNBMLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PIPNBMLA |
LES25A48-1V8 | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, | Vertiv Inc | PKB4418PIPNBLA vs LES25A48-1V8 |
PKB4418PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PINBLB |
PKB4418PI | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4418PIPNBLA vs PKB4418PI |